Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445715
Order Code2836700
Also Known AsGTIN UPC EAN: 793950457153
Technical Datasheet
2 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.450 |
Price for:Each
Minimum: 1
Multiple: 1
€64.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No445715
Order Code2836700
Also Known AsGTIN UPC EAN: 793950457153
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy-
Resolution (°C)-
External Height109mm
External Width99mm
External Depth20mm
Product Range-
SVHCTo Be Advised
Product Overview
Big Digit Hygro-Thermometer with a probe that clips onto meter or extends on 18" cable.
- Max/Min with reset function
- Rear calibration adjustment pot
- Humidity: 10 to 99% RH
Applications
Test & Measurement
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
-
External Width
99mm
Product Range
-
Accuracy
-
External Height
109mm
External Depth
20mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19