Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €98.000 |
Product Information
Product Overview
The 480400 from Extech Instruments is a phase sequence tester. It has a 40V to 600V rated range for testing phase orientation of 3-phase power sources over a 15Hz to 400Hz frequency range. Multiline graphical LCD indicates phase orientation (clockwise or counter-clockwise) and whether each of the phases is live. No battery is required. This handheld instrument detects the phase sequence of three-phase systems. Colour coded test leads are provided for connecting to three mains phases of system under test. This meter is shipped fully tested and calibrated. With proper use, it will provide years of reliable service.
- Displays graphical phase orientation
- Checks phase sequence and phase status
- Tests up to 600VAC and displays graphical phase orientation on the large LCD
- Double moulded durable housing, easy to use alligator clips with wide jaws
- Tests phase orientation of three phase power sources
- Nominal test current (in per phase) of 1mA and pick-up current of 1mA
- CE, CAT III-600V approved and IP 40 protection
- Operating temperature range from 0°C to 40°C (32°F to 104°F)
- Dimension is 5.1inch x 2.7inch x 1.25inch (130mm x 69mm x 32mm) and weight is 130g
Applications
Test & Measurement
Contents
480400 sequence tester, Cable, Three large colour coded alligator clips, Pouch case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
15Hz to 400Hz
-
130mm
32mm
-
40V to 600V
-
69mm
130g
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate