Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.340 |
Price for:Each
Minimum: 1
Multiple: 1
€104.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN250W
Order Code3958397
Technical Datasheet
Air Velocity Range1.5m/s to 30m/s
Beaufort Force0BF to 12BF
Operating Temperature Min-10°C
Operating Temperature Max50°C
Relative Humidity Range80%
External Height28mm
External Width53mm
External Depth176mm
Product Range-
SVHCTo Be Advised
Product Overview
Compact airflow meter with Bluetooth® connectivity which allows building, HVAC and maintenance professionals to view and share air velocity and temperature data directly from a mobile device using the free ExView app. With the capability to capture data, display trends, set visual and audio alarms and create and send reports, users can gain deeper insights on environmental conditions and building health.
- Anemometer with connectivity to ExView app
- View data on both large backlit LCD display and from iOS® or Android™ mobile using ExView app
- Freeze display with ‘data hold’
- Portable collection, analysis and reporting
- Record max/avg readings
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Air Velocity Range
1.5m/s to 30m/s
Operating Temperature Min
-10°C
Relative Humidity Range
80%
External Width
53mm
Product Range
-
Beaufort Force
0BF to 12BF
Operating Temperature Max
50°C
External Height
28mm
External Depth
176mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1643