Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN300
Order Code2862182
Also Known AsGTIN UPC EAN: 793950453001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €271.320 |
Price for:Each
Minimum: 1
Multiple: 1
€271.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN300
Order Code2862182
Also Known AsGTIN UPC EAN: 793950453001
Technical Datasheet
Air Velocity Range0.2m/s to 30m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height269mm
External Width106mm
External Depth51mm
Product Range-
SVHCTo Be Advised
Product Overview
The AN300 from Extech Instruments is a large vane CFM/CMM thermo-anemometer measures air velocity, air flow and temperature. Extech’ s large vane thermo-anemometer series allows for more precise readings on larger size ducts. The large, easy to read backlit LCD includes primary (upper) and secondary (lower) displays plus numerous status indicators. The optional cone and funnel airflow adaptors allow for quick volume measurements. Typical applications include HVAC, manufacturing, engineering, appliance testing, research and design.
- 4" (10cm) vane allows for more precise readings on larger size ducts
- Air velocity, air flow and temperature
- Built-in thermistor for air temperature
- Multipoint and timed average calculations
- Min/max, data hold and auto power off
- Product comes with 1 years warranty
Contents
Four AAA (1.5V) batteries, Hard carrying case.
Technical Specifications
Air Velocity Range
0.2m/s to 30m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
106mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
269mm
External Depth
51mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.32