Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR250
Order Code2689954
Also Known AsGTIN UPC EAN: 793950632505
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR250
Order Code2689954
Also Known AsGTIN UPC EAN: 793950632505
Technical Datasheet
Product Range-
Camera Head Diameter9mm
Resolution320 x 240 Pixels
Magnification-
Output Connection-
SVHCNo SVHC (20-Jun-2016)
Alternatives for BR250
1 Product Found
Product Overview
The BR250 is a Video Borescope/Wireless Inspection Camera with 3.5" colour TFT LCD Wireless monitor. It includes 2GB microSD memory card for capturing images (JPEG) or video (AVI) for viewing on your PC. It comes with optional Wireless USB Video Receiver (BRD10) to stream live video to your PC and over your VoIP (Voice over Internet Protocol) connection.
- Detachable wireless colour display can be viewed from a location up to 32ft from measurement point
- 39in(1m) Flexible gooseneck with waterproof camera (9mm Diameter) and 4 Built-in bright LED lights
- Captured Videos and Images can be viewed on wireless monitor or transferred to PC via microSD card
- Menus in 10 languages: English, Chinese, German, French, Spanish, Italian, Japanese, Dutch & Russian
- Complete with 4AA Batteries, Rechargeable Display Battery, Extension Tools, AC Adaptor, Stand & Case
Applications
Test & Measurement
Technical Specifications
Product Range
-
Resolution
320 x 240 Pixels
Output Connection
-
Camera Head Diameter
9mm
Magnification
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90158080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
UN Hazard Code:3481