Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO100
Order Code2836701
Also Known AsGTIN UPC EAN: 0793950510001
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €235.410 |
Price for:Each
Minimum: 1
Multiple: 1
€235.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO100
Order Code2836701
Also Known AsGTIN UPC EAN: 0793950510001
Technical Datasheet
Operating Temperature Min-5°C
Operating Temperature Max50°C
Relative Humidity Range0.1% to 90%
Air Velocity Range-
CO2 Range0ppm to 9999ppm
Product Range-
SVHCTo Be Advised
Product Overview
A desktop air quality monitor for use in schools, office buildings, greenhouses, factories, hotels, hospitals, transportation lines or anywhere that high levels of carbon dioxide may be generated.
- Desktop design with large backlit LCD
- Measures CO2, air temperature & humidity
- Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
- Indoor air quality displayed: Good (0-800ppm), Normal (800-1200ppm), Poor (<gt/>1200ppm) indication
- Displays air temperature, humidity, year, month, date & time
- Visible & audible CO₂ warning alarm
- Min/Max CO₂ value recall function
- Automatic baseline calibration or manual calibration in fresh air
- Supplied with power adaptor
Technical Specifications
Operating Temperature Min
-5°C
Relative Humidity Range
0.1% to 90%
CO2 Range
0ppm to 9999ppm
SVHC
To Be Advised
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5