Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €80.000 |
Price for:Each
Minimum: 1
Multiple: 1
€80.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDT60M
Order Code2836725
Technical Datasheet
Tape Measure TypeLaser
Measuring Range0.05m to 60m (2" to 196ft)
Measurement Accuracy± 2mm (± 0.08")
Measuring Range Max60m
Blade Width-
Display TypeLCD
Laser Class-
Case ColourBlack
IP Rating-
Battery Type2 x AAA
Operating Temperature Range-
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s DT60M measures distance up to 196ft (60m). It can calculate area and volume and the integrated Pythagorean Theorem allows the user to take indirect measurements. Other features include continuous measurement with Min/Max distance tracking, 20 point memory, addition/subtraction of sequential readings, front or rear edge reference, and a Stakeout function. Large quad backlit LCD display and double molded housing. It also has a handy built-in bubble level and comes with a wrist strap and batteries.
- 2" to 196ft (0.05 to 60m) measurement range
- Automatically calculates Area and Volume
- Indirect measurement using Pythagorean theorem
- Continuous mode with min/max function
- Displays Sum (+) / Difference (-) of multiple readings
- Front or rear edge reference
- Memory automatically stores 20 data points
- Stakeout function allows user to accurately mark distances between studs (for wall framing) and fence posts
- Built-in bubble level
- Large quad-LCD display with backlit feature
- Low battery indicator and Auto power off
Contents
Meter, wrist strap and 2x AAA batteries
Technical Specifications
Tape Measure Type
Laser
Measurement Accuracy
± 2mm (± 0.08")
Blade Width
-
Laser Class
-
IP Rating
-
Operating Temperature Range
-
SVHC
To Be Advised
Measuring Range
0.05m to 60m (2" to 196ft)
Measuring Range Max
60m
Display Type
LCD
Case Colour
Black
Battery Type
2 x AAA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1