Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €109.000 |
Product Information
Product Overview
The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
- Basic DCV accuracy is ±0.5%
- Measures DC/AC voltage range from 0.01mV to 600V
- Measures DC/AC current range from 0.1µA to 10A
- Measures resistance range from 0.1ohm to 60.00Mohm
- Measures capacitance range from 1pF to 60.00mF
- Measures frequency range from 0.001Hz to 10MHz
- Measures temperature (type K) ranging from -40 to 1832°F (-40 to 1000°C)
- Duty cycle of 0.1 to 99.9%
- Diode test of 3.2V
- Dimension is 6.7" x 3.2" x 1.9" (175mm x 81mm x 48.5mm), weight is 13.1oz (370g)
- Power: 2x AA batteries (included)
- Supplied with bead wire temperature probe
Applications
Test & Measurement
Contents
EX355 true RMS digital multimeter, Test leads, General purpose bead wire temperature probe, Manual, Two AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (20-Jun-2016)
3.75
6000
600V
10A
60Mohm
EX350 Series
Technical Docs (2)
Alternatives for EX355
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate