Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €259.000 |
Price for:Each
Minimum: 1
Multiple: 1
€259.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHT200
Order Code4312572
Technical Datasheet
Humidity Range1% to 99% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height300mm
External Width70mm
External Depth50mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
HT200 is a heat stress WBGT meter. This heat stress WBGT (wet bulb globe temperature) meter accurately determines the heat stress level (how hot it feels outside) by factoring a combination of humidity, temperature, air movement, and direct solar radiation. These factors all affect how hot our bodies get, as well as our ability to cool down. It's perfect for monitoring the heat index on hot humid days to prevent heat stroke during road or building construction, outdoor activities, sporting events, or in the workplace.
- Black Globe Temperature (TG) monitors the effects of direct solar radiation on an exposed surface
- In/Out function displays the WBGT value with or without direct sun exposure
- WBGT high/low alarm settings, memory stores up to 50 readings, backlit LCD
- Min./max. and data hold, low battery indicator, auto power off with disable
- Black globe temperature (TG) range from 0°C to 80°C
- 0.6°C black globe temperature (TG) basic accuracy, 0.1° black globe temperature (TG) max resolution
- Dew point range from -35.3°C to +48.9°C, 0.1° dew point max resolution
- Temperature (air) range from 0°C to 50°C
- 0.8°C temperature (air) basic accuracy, 0.1° temperature (air) max resolution
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 300x70x50mm
Contents
HT200 heat stress WBGT meter, 9V battery and hard carrying case.
Technical Specifications
Humidity Range
1% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
70mm
Product Range
-
Accuracy
3%
External Height
300mm
External Depth
50mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22