Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €503.990 |
Product Information
Product Overview
IAQ320 is a indoor air quality meter / datalogger with PM2.5. The IAQ320 is designed to help you continuously monitor indoor air quality conditions, ideal for use in commercial buildings, hospitals, schools, manufacturing facilities, and cleanrooms. This meter accurately measures levels of particulate matter, CO2, IAQ health index, air temperature, and relative humidity so you can maintain a healthy work environment. With a 10inch display, visible and audible alarms, and the ability to store up to 12,000 records, the IAQ320 is a simple and convenient tool for managing indoor air quality.
- Indoor air quality monitor and datalogger
- Simultaneously measure and display key indoor air quality parameters
- Programmable data sampling rate with high/low limits coupled with visual & audible alarm indicators
- Tri-colour LED bars clearly show you condition of PM2.5 & CO2 levels indicating safe, warning, alarm
- Stores 12000 records that can easily be exported in CSV format for reporting, documentation needs
- Mount the meter on the wall or use the tilt stand on a desktop
- 12,000 data sets memory with time stamps
- Power 5V / 600mA universal AC adaptor with multi-plugs (US, EU, UK, AU)
- Dimension is (L×W×D) 10.1in × 6.6in × 1.8in
Contents
Indoor air quality monitor and datalogger, Inlet air filter (x10), 2 m USB-C to USB type A cable, universal AC adapter with multiplugs (US, EU, UK, AU), mounting screw.
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
-10°C
0.1% to 99.9%
0ppm to 9999ppm
To Be Advised
60°C
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate