Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR267
Order Code3403947
Also Known AsGTIN UPC EAN: 0793950422670
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.130 |
3+ | €53.140 |
Price for:Each
Minimum: 1
Multiple: 1
€55.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR267
Order Code3403947
Also Known AsGTIN UPC EAN: 0793950422670
Technical Datasheet
Temperature Measuring Range-50°C to +1000°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Displays ambient, IR and Type K thermocouple readings simultaneously
- Built-in laser pointer identifies target area
- Bright white backlit display for use in low light areas
- Programmable audio and visual high/ low alarms
- Automatic data hold on trigger release
- Max/ min value store functions
- Auto power-off after 10 seconds of trigger release
- Power: 1x PP3 battery (included)
- Supplied with Type K bead wire probe
Technical Specifications
Temperature Measuring Range
-50°C to +1000°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298