Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR320
Order Code3018733
Also Known AsGTIN UPC EAN: 00793950425657
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €130.290 |
Price for:Each
Minimum: 1
Multiple: 1
€130.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR320
Order Code3018733
Also Known AsGTIN UPC EAN: 00793950425657
Technical Datasheet
Temperature Measuring Range-20°C to +650°C
Accuracy-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Rugged design with waterproof (IP65) and 3m drop-proof protection, Extech IR320 provides fast and accurate temperature measurements up to 1,202°F (650°C). The dual-guided laser shows the target area between the two points at a 12:1 distance to target ratio. It has programmable High and Low Alarms with Red (HI) and Blue (LOW) visual LED alert. The Lock function allows for continuous measurement.
- Measure non-contact temperature up to 1,202°F/650°C
- High basic accuracy with adjustable emissivity
- 12:1 distance to spot (target) ratio
- Dual laser pointer identifies target area between the two points (~1"/25mm diameter of measured area)
- Programmable alarm with visual alert
- Automatic Data Hold when trigger is released
- MAX/MIN/AVG/DIF functions
- Bright backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Lock function for continuous temperature measurement without pressing the trigger
- Tripod mount (1/4"-20 UNC) for hands-free operation
- Auto power off
- Low battery indicator
- Supplied with PP3, 9V battery and soft case
Technical Specifications
Temperature Measuring Range
-20°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
-
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IR320
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32