Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300
Order Code2836717
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950473009
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €190.890 |
Price for:Each
Minimum: 1
Multiple: 1
€190.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT300
Order Code2836717
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950473009
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.01lx
Accuracy5%
External Height150mm
External Width75mm
External Depth40mm
Product RangeExtech - LT Series
SVHCTo Be Advised
Product Overview
Light Meter-Measures light intensity up to 20,000 Foot-candles or 200,000 Lux with high resolution to 0.01 Fc/Lux
- Relative mode indicates change in light levels
- Peak mode capture highest reading
- Remote light sensor on 12" (305mm) coiled cable — expandable to 24" (609mm)
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected measurements
- High accuracy of ±(5% reading + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data Hold freezes reading in the display
- Large LCD display with analog bargraph
- Backlight for readings in low light levels
Applications
Test & Measurement
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
Measurement Max
400000lx
Accuracy
5%
External Width
75mm
Product Range
Extech - LT Series
Resolution (lx)
0.01lx
External Height
150mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56