Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA440
Order Code2836718
Product RangeMA440 Series
Also Known AsGTIN UPC EAN: 0793950374405
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.460 |
Price for:Each
Minimum: 1
Multiple: 1
€59.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA440
Order Code2836718
Product RangeMA440 Series
Also Known AsGTIN UPC EAN: 0793950374405
Technical Datasheet
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max30mm
Product RangeMA440 Series
SVHCTo Be Advised
Product Overview
- 9 function 400A AC clamp meter with non-contact voltage detector
- CAT III 600V safety rating
- Manual function selection and manual ranging
- Data hold freezes reading on display
- Large backlit LCD display
Applications
Test & Measurement
Contents
Multimeter, Test leads, Three AAA batteries, Pouch.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
30mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
MA440 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27