Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO257
Order Code3409784
Also Known AsGTIN UPC EAN: 0793950472576
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €216.320 |
| 3+ | €208.450 |
Price for:Each
Minimum: 1
Multiple: 1
€216.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO257
Order Code3409784
Also Known AsGTIN UPC EAN: 0793950472576
Technical Datasheet
Moisture Content0% to 100%
Resolution %0.1%
Operating Temperature Min-40°C
Operating Temperature Max110°C
External Height235mm
External Depth28mm
External Width63mm
Product Range-
SVHCTo Be Advised
Product Overview
Non invasive moisture content measurements in wood/building materials.
- Relative pinless moisture reading for non-invasive measurement from 0.0 to 100.0 with 0.1 resolution
- Multifunction backlit triple LCD display
- Pinless measurement depth from 20 to 40mm below the surface
- High frequency sensing technology
- Automatic Data Hold
- Two adjustable alarm levels with audible beeper and visual (flashing ‘RISK’ or ‘WET’) indicators
- Automatic calibration (in dry air) when meter is powered on
- Low battery indication, Auto Power off
Contents
Contents: Meter, 3x AA batteries & pouch case
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
-40°C
External Height
235mm
External Width
63mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
110°C
External Depth
28mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218