Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €449.650 |
Price for:Each
Minimum: 1
Multiple: 1
€449.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO290
Order Code4297859
Technical Datasheet
Moisture Content0% to 99.9%
Resolution %0.1%
Operating Temperature Min-20°C
Operating Temperature Max170°C
External Height165mm
External Depth38mm
External Width70mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MO290 is a 8-in-1 pinless moisture psychrometer and IR thermometer. Allows users to measure temperature, humidity, dew point, vapour pressure, and much more. It monitors moisture in wood and other building materials with virtually no surface damage with the pinless moisture sensor (pin-type moisture probe included). It measures humidity and air temperature with a built-in probe plus a non-contact infrared temperature design.
- Quickly indicates moisture content of materials with pinless technology without damaging the surface
- Works on multiple wood types and other building materials
- Easy to read, large dual display with automatic backlight feature
- Pinless measurement depth to 0.75" (19mm) below the surface
- Programmable high/low moisture and humidity alarms
- Automatic calculation of differential temperature (IR - DP) to determine condensation point
- Min./max. and data hold, auto power off, and low battery indication
- Dew point is -30°C to +100°C, distance to target ratio is 8:1
- Temperature (air) ranges from -29°C to +77°C
- 0 to 20.0kPA vapour pressure
- Supplied with 9V, PP3 battery
- 2-year warranty
- Dimensions: 165x70x38mm
Contents
MO290 8-in-1 pinless moisture psychrometer + IR thermometer, Pin moisture probe with cable, 9V battery and case.
Technical Specifications
Moisture Content
0% to 99.9%
Operating Temperature Min
-20°C
External Height
165mm
External Width
70mm
SVHC
No SVHC (27-Jun-2024)
Resolution %
0.1%
Operating Temperature Max
170°C
External Depth
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21