Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO57
Order Code2836730
Also Known AsGTIN UPC EAN: 0793950470572
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.000 |
Price for:Each
Minimum: 1
Multiple: 1
€86.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO57
Order Code2836730
Also Known AsGTIN UPC EAN: 0793950470572
Technical Datasheet
Moisture Content0.1% to 99.9%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height210mm
External Depth33mm
External Width70mm
Product Range-
SVHCTo Be Advised
Product Overview
A must have tool for analyzing the after-effects of water leakage behind walls and in ceilings and also measuring moisture content on a non-flat surface.
- Ideal for building restoration projects and applications where moisture detection on floors, tiles and under carpets is critical
- Displays moisture level in wood and building materials such as wall board, sheet rock, tiles, cardboard, plaster, concrete, and mortar
- Audible alert: Tone rate beeps faster as the moisture level increases
- Icons display low, medium and high levels of moisture content
- Measures moisture up to 99.9% for wood and other building materials
- Pinless moisture measurement depth to <lt/>4" (100mm)
- Easy to use, compact-sized design
- Data Hold freezes reading on display
- Built-in battery level check and measurement verification test
- Auto Power Off conserves battery power
- Complete with 9V battery and wrist strap
- Dimensions: 210x70x33mm
Technical Specifications
Moisture Content
0.1% to 99.9%
Operating Temperature Min
5°C
External Height
210mm
External Width
70mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
33mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16