Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €489.000 |
Price for:Each
Minimum: 1
Multiple: 1
€489.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPRC15
Order Code4313340
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height159mm
External Width80mm
External Depth44mm
Accuracy0.01% ± 1digit
Weight232g
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PRC15 is a current & voltage calibrator/meter. The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components.
- Source output 0-24mA current for loads up to 1kΩ (-25% to 125%), output 0 to 20V
- Measure 0-50mA current signal (-25% to +230%), 0-19.99V
- Palm-sized double moulded housing and large dot-matrix digital backlit LCD
- Measures DC process signals
- Standard banana I/O ports
- Large battery bank for extended work cycle
- Up to five user adjustable calibration pre-sets
- External power adapter for continuous work cycle
- Supplied with 6x AA batteries
- Dimensions: (WxHxD) 80x44x159mm
Contents
Current and voltage calibrator/meter, Test leads, Alligator clips, 100V-240V AC universal adaptor with 4 plugs, 6x AA batteries, Hard carrying case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Calibration Type
Current, Voltage
External Width
80mm
Accuracy
0.01% ± 1digit
Operating Temperature Min
5°C
Product Range
-
External Height
159mm
External Depth
44mm
Weight
232g
Operating Temperature Max
40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24