
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €209.000 |
Product Information
Product Overview
PRT200 is a non-contact phase sequence tester with a 75 to 1000VAC input voltage and 45 to 65Hz frequency range. This tester features LEDs that indicate whether each phase is live and that phase's orientation; a beeper sounds intermittently when correct phase is detected and continuously if phase is reversed. An adjustable Hi/Lo LED brightness switch makes it easy to take measurements in dimly lit areas or sunlight, while the CAT IV 600 Volt safety rating plus fully-insulated, wide-jaw alligator clips mean it's appropriate for industrial applications.
- Durable housing with back cover magnet
- Low battery warning
- Dimension is 4.7 x 2.7 x 1.5"
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
45Hz to 65Hz
-10°C
118mm
38mm
-
75V to 1kV
50°C
69mm
370g
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate