Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €823.650 |
Price for:Each
Minimum: 1
Multiple: 1
€823.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL470
Order Code2688661
Technical Datasheet
Product Range-
Product Overview
The SDL470 from Extech Instruments is a UVA/UVC light meter/datalogger. The SDL470 can measure both long wave and short wave UV irradiance under UVA and UVC light sources respectively. This meter features a cosine correction filter, data logging to Excel format, offset adjustment for relative measurements, type K/J thermocouple input for temperature measurements, record/recall modes, min and max readings, data hold plus auto power off with disable function.
- UVA probe captures long wave 365nm UV irradiance measurements under a UVA (black light) source
- UVC probe captures short wave 254nm UV irradiance measurements under a UVC light source
- Adjustable data sampling rate from 1seconds to 3600seconds
- Memory stores 99 readings manually
- Large backlit LCD display
- UVA range is 2mW/cm2, 20mW/cm2 with 0.001mW/cm2 resolution and ±4% FS accuracy
- UVC range is 2mW/cm2, 20mW/cm2 with 0.001mW/cm2 resolution and ±4% FS accuracy
- Type K measures -148 to 2372°F with 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
- Type J measures -148 to 2192°F, 0.1°F resolution and ±(0.4% + 1.8°F/1°C) accuracy
- Dimension is 7.2" x 2.9" x 1.9" (182mm x 73mm x 47.5mm), weight is 16.2oz (475g)
Applications
Test & Measurement
Contents
SDL470 UVA/UVC light meter/datalogger, Built-in tilt stand, SD memory card, UVA light sensor with protective cover, UVC light sensor, Hard case, Universal AC adaptor, 6 x AA batteries.
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.01