Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL510
Order Code3018727
Also Known AsGTIN UPC EAN: 0793950475102
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €159.030 |
Price for:Each
Minimum: 1
Multiple: 1
€159.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL510
Order Code3018727
Also Known AsGTIN UPC EAN: 0793950475102
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB1dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s ultra-compact sound meter meets class 2 standards with ±1dB high accuracy that allows for quick and reliable sound level testing. It features a large backlit display for easy viewing and measures A & C weighting from 35 to 130dB with Fast and Slow response time mode. Size is small enough to conveniently fit in your pocket and includes a wrist strap.
- ±1dB high accuracy meets Class 2 standards (IEC 61672-2013 and ANSI/ASA S1.4/Part 1)
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripod sold separately)
- Complete with microphone wind-screen, wrist strap, and 3x AAA batteries
- Range: 35 to 130dB
- Basic Accuracy: ±1dB @ 1KHz
- Range: 35 to 130dB
- Basic Accuracy: ±1dB @ 1KHz
- Resolution: 0.1dB
- Weighting: A & C
- Response Time: Fast/Slow
- Microphone: Electret condenser 0.5" (12.7mm)
- Dimensions: 167x45x20mm
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SL510
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45