Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.320 |
| 3+ | €92.370 |
Price for:Each
Minimum: 1
Multiple: 1
€94.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM100
Order Code3403862
Temperature Measuring Range-
External Height220mm
External Width63mm
External Depth28mm
Product Range-
SVHCTo Be Advised
Product Overview
Single input digital thermometer with large displays and wide measurement ranges. Feature side mounted controls for easy one-handed operation.
- Wide temperature range with 0.1°/1° resolution
- °C, °F or °K (Kelvin) Readout
- Side controls for convenient one handed operation
- Data Hold function freezes reading on display
- Maximum/minimum/average readings with relative time stamp
- Offset key used for zero function to make relative measurements
- Auto power off with disable feature
- Supplied with K type bead wire probe and battery
Technical Specifications
Temperature Measuring Range
-
External Width
63mm
Product Range
-
External Height
220mm
External Depth
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2