Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM500
Order Code2836746
Also Known AsGTIN UPC EAN: 793950420058
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,149.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,149.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM500
Order Code2836746
Also Known AsGTIN UPC EAN: 793950420058
Technical Datasheet
Data Logger TypeThermometer
No. of Channels / Inputs12 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceSD Card
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
TM500 is a 12-channel datalogging thermometer. This datalogging thermometer features 6 thermocouple types (J, K, E, T, R, S). Displays CH1 to CH8 or CH9 to CH12 on screen, data can be recorded from all 12 channels simultaneously onto an SD card in Excel format for further analysis.
- Offset adjustment used for zero function or to make relative measurements
- Stores 99 readings manually
- Datalogging feature records readings with date &time stamp on an SD card (included) in Excel® format
- User programmable sampling rate from 1 to 3600 seconds
- Min/max, data hold, auto power off
Contents
12-channel datalogging thermometer, 8 AA batteries, 12 general purpose Type K bead wire temperature probes, SD card, Hard carrying case.
Technical Specifications
Data Logger Type
Thermometer
Sensor / Measurement Type
Temperature
Data Interface
SD Card
Product Range
-
No. of Channels / Inputs
12 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.610422