Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €34.510 |
Price for:Each
Minimum: 1
Multiple: 1
€34.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM55
Order Code2862200
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height116mm
External Width38mm
External Depth20mm
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM55 from Extech Instruments is a pocket fold-up food thermometer with 2.4" (61mm) stainless steel probe. The TM55 for measuring the temperature of liquids, pastes and semi‐solids for all‐purpose food checks. Typically used at food industry, frozen and semi-solid samples, liquid solutions, agriculture (soil) and laboratories.
- Measures from -40 to 482°F (-40 to 250°C) with NSF certified stainless steel probe
- Fast response time at < 5 seconds in moving liquid
- Large multi‐function LCD display with 0.1° resolution
- Basic accuracy: ±1°F/0.5°C, dishwasher safe (top rack)
- Auto power off (with disable) after 1 hour or when probe is placed in stored position
- Probe can be positioned from 0° (storage) to 180° angle
- Ultrasonically welded housing (waterproof IP65 rated) with anti-microbial additive
- Built-in magnetized strip attaches to refrigerator
- Update rate: 2 readings per second, response time in moving liquids: 4 seconds (approximately)
- Product comes with 1 years warranty
Contents
CR2032 battery.
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
38mm
Product Range
-
External Height
116mm
External Depth
20mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for TM55
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
UN Hazard Code:3091