Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV505
Order Code3018737
Also Known AsGTIN UPC EAN: 00793950215050
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €207.620 |
Price for:Each
Minimum: 1
Multiple: 1
€207.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV505
Order Code3018737
Also Known AsGTIN UPC EAN: 00793950215050
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy-
External Height133mm
External Width48mm
External Depth23mm
Product Range-
SVHCTo Be Advised
Product Overview
Pocket UV-AB light meter to measures UV-AB light from natural and artificial light sources used in outdoor activities and indoor medical testing, laboratory/research, industrial, education, electronics and forensics/criminology applications.
- Sensor wavelength range 290nm to 390nm
- UV sensor with cosine correction measures irradiance from UV-AB light sources up to 40.00mW/cm²
- Backlit LCD for easy viewing
- Zero function option
- Data hold freezes current reading on display
- Tripod mount (optional TR100 Tripod sold separately)
- 1 year product warranty
Applications
Test & Measurement
Contents
Light meter, two AAA batteries, Pouch.
Technical Specifications
Measurement Max
-
Accuracy
-
External Width
48mm
Product Range
-
Resolution (lx)
-
External Height
133mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16