Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,967.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,967.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVPC300
Order Code4297864
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
No. of Particle Channels6
Relative Humidity Range0% to 100%
Record Capacity5000
Particle Count ModesConcentration, Cumulative, Differential
Air Velocity Range-
CO2 Range-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
VPC300 is a video particle counter with a built-in camera. It measures up to 6 channels of particle sizes plus air temperature and relative humidity. Used for capturing videos and photos that are stored onto internal memory or a micros card. It uses the included software to generate reports with videos, photos, and data points.
- 2.8" TFT colour LCD display, auto power off
- Selectable sample time, count data, and programmable delay
- Max., min., DIF, AVG record, date/time setup controls
- Meter is NIST calibrated
- Tripod mount for continuous recording, mini-USB port connection
- MicroSD card slot in battery compartment (memory card not included; max size 8GB)
- Air temperature range from -25°C to 60°C, accuracy ±1°C to 2°F
- Dew point is 0°C to 50°C, max. flow rate is 0.1ft³ (2.83L per min) controlled by internal pump
- 2 years warranty
- Dimensions (WxHxD): 75×57x240mm
Contents
Video particle counter with built-in camera, NIST-traceable calibration certificate, Universal AC adapter/charger with multiple plugs, USB cable, PC software, Tripod, filter, 7.4V NiMH battery, and a hard, protective case.
Technical Specifications
Operating Temperature Min
0°C
No. of Particle Channels
6
Record Capacity
5000
Air Velocity Range
-
Product Range
-
Operating Temperature Max
50°C
Relative Humidity Range
0% to 100%
Particle Count Modes
Concentration, Cumulative, Differential
CO2 Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.297897