Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.880 |
Price for:Each
Minimum: 1
Multiple: 1
€86.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No405.12E
Order Code8413290
Technical Datasheet
Cutter TypeBullet Nose
Overall Length130mm
Cut Type-
Cutting Capacity Max0.4mm
Cutting Edge Hardness-
Product Range-
Product Overview
The 405.12E is an ESD High Capacity Cutter suited to major efforts and repetitive work over a broad range of materials.
- Protection of electronic components from risks of electrostatic discharge (ESD)
- Fall prevention models avoid wire ejection
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Bullet Nose
Cut Type
-
Cutting Edge Hardness
-
Overall Length
130mm
Cutting Capacity Max
0.4mm
Product Range
-
Technical Docs (1)
Alternatives for 405.12E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1