Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.860 |
5+ | €8.770 |
10+ | €7.890 |
Price for:Each
Minimum: 1
Multiple: 1
€9.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No44.3.2X5.5
Order Code3522209
Technical Datasheet
AF Size - Metric3.2mm
AF Size - Imperial-
Length90mm
Whitworth Size-
Product Range-
Product Overview
The 44.3.2X5.5 is a 90mm Open End Wrench with satin chrome finish. Streamlined heads improve manoeuvrability and user comfort. Recessed fasteners are easier to reach and rotate, even in confined spaces (30° increments). Optimum alloy-steel structure and heat treatment throughout ensure high strength. The long shank of wrench allows extra leverage without compromising safety. CAM optimizes accuracy and repeatability. Tight tolerances on sizes and high-quality finish ensure perfect fit on fasteners and grip in the hand for maximum safety and user comfort. The open ends are slimmer than a standard combination wrench for better thickness accessibility.
- Slim profile
- Powerful torque
- High precision
- Computer-aided design
- Heads hinged at 15°
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
3.2mm
Length
90mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01