Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No440.5H
Order Code1640728
Product RangeCombination Wrenches 440 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.780 |
| 5+ | €9.580 |
| 10+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No440.5H
Order Code1640728
Product RangeCombination Wrenches 440 Series
Technical Datasheet
AF Size - Metric5mm
AF Size - Imperial-
Length115mm
Product RangeCombination Wrenches 440 Series
Product Overview
The 440.5H is a 5mm Combination Wrench with satin chrome finish presentation, ring head and open end head. This wrench features high mechanical strength combined with compact size meeting aeronautical standards. Ring open end designed for better access to series or embedded screws. The OGV® ring head profile with 6-point ring for powerful tightening while protecting the nut. The optimized shape of the wrench combines power, comfort, agility and standard wrench for all current applications.
- Open end head-handle geometry optimised for increased access
- Ground contact faces
- Ring head and open end angled at 15°
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
5mm
Length
115mm
AF Size - Imperial
-
Product Range
Combination Wrenches 440 Series
Technical Docs (1)
Alternatives for 440.5H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018