Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.280 |
5+ | €14.860 |
10+ | €14.020 |
Price for:Each
Minimum: 1
Multiple: 1
€17.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No75.7
Order Code3522430
Technical Datasheet
AF Size - Metric7mm
AF Size - Imperial-
Length106mm
Product Range-
Product Overview
The 75.7 is a 6 x 6 point forged metric angled Open-socket Wrench with satin chrome finish. It is designed for powerful unlocking.
- Opening of the short head for passing threaded rods
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
7mm
Length
106mm
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038