Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.170 |
| 5+ | €9.040 |
| 10+ | €8.130 |
Price for:Each
Minimum: 1
Multiple: 1
€10.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No92A.5,5
Order Code1648280
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length-
Product Range-
Product Overview
The 92A.5,5 is a metric angled Box Wrench allows to work on long threaded rods.
- Satin chrome finish
- 160A Passage hole allowing to use shanks
Applications
Maintenance & Repair
Technical Specifications
AF Size - Metric
-
Length
-
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023