Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €93.360 |
5+ | €81.890 |
10+ | €80.250 |
Price for:Each
Minimum: 1
Multiple: 1
€93.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No986058
Order Code3522052
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric1.5mm² to 4mm²
For Use WithPrecision Wires
Product Range-
Product Overview
The 986058 is a Wire Stripping Pliers with high precision stripping, one diameter for each conductor.
- 1.5 to 4mm Cable diameter
- 1.5 to 4mm² Permitted wire cross-section
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
Precision Wires
Stripping Capacity Metric
1.5mm² to 4mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38