Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €358.940 |
5+ | €346.780 |
10+ | €339.840 |
Price for:Each
Minimum: 1
Multiple: 1
€358.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoA.402J2
Order Code4421310
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m50cN-m to 2.5N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product Range-
Product Overview
The A.402J2 is a Class-II type-D Torque Screwdriver Set in one-direction and right-hand torqueing.
- 1 to 1/4" Female hex output for use with bits series
- 4mm Adjustment key
Applications
Maintenance & Repair
Contents
Slotted head (4.5, 6.5, 8mm), Hexagon (3, 4, 5mm), Pozidrive (1, 2, 3mm) Bits, Calibration certificate and Individual identification number.
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
50cN-m to 2.5N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Technical Docs (1)
Alternatives for A.402J2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7