Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.450 |
5+ | €8.400 |
10+ | €7.560 |
Price for:Each
Minimum: 1
Multiple: 1
€9.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AEFP.00X35 is a 117mm Screwdriver with chromed blade, hardened burnished tip. The screwdriver end is designed to provide an effective pressure area in each of the three micro-engineering screwdriver positions. The body comprises a gripping surface designed for optimum torque transmission with handling accuracy. The handle is shaped fingers naturally grip the specially handle for total tool control. The ribbed cone provides a maximum grip for fast pre-tightening. Blade clearance gives a clear view of the job in hand. Micro-tech tools are colour-coded by size for instant selection of the correct tool. Suitable for use with PH.00 tip size Phillip® pattern.
- Purple colour
- Efficient, powerful and accurate
- Quick and easy to use
- Easy identification
Applications
Maintenance & Repair
Technical Specifications
Phillips Tip Size
#00
Overall Length
117mm
Blade Length
35mm
Product Range
-
Technical Docs (1)
Alternatives for AEFP.00X35
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012