Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFACOM
Manufacturer Part NoBP.C19PB
Order Code1374160
Technical Datasheet
Carrying Case Material-
External Height256mm
External Width493mm
External Depth248mm
Product Range-
Product Overview
- 482.6mm automatic closing plastic tool box
- One-handed opening and automatic closing latch
- 2 storage compartments on the lid
- Durable metal closures
- Retractable handle, removable tray
- Stackable toolbox
- 271.0mm depth, 481.0mm length, 237.0mm size H
Notes
Possibility of locking with a padlock (not supplied).
Technical Specifications
Carrying Case Material
-
External Width
493mm
Product Range
-
External Height
256mm
External Depth
248mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95