Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.500 |
5+ | €88.160 |
10+ | €86.400 |
Price for:Each
Minimum: 1
Multiple: 1
€100.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoBT.6A
Order Code3653237
Technical Datasheet
Carrying Case Material-
External Height155mm
External Width467mm
External Depth185mm
Product Range-
Product Overview
The BT.6A is a Two-tray Box with lid opening offsets top tray to give immediate access to bottom bin.
- Bottom bin and hinged top tray
- Foam-lined compartment bottoms
- Carrying handle, contoured edges and identity tag recess
- 15kg Capacity
- 10dm³ Volume
Applications
Industrial
Technical Specifications
Carrying Case Material
-
External Width
467mm
Product Range
-
External Height
155mm
External Depth
185mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12