Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €337.420 | 
| 5+ | €325.980 | 
| 10+ | €319.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€337.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.304DA
Order Code4421358
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m1N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length185mm
Product Range-
Product Overview
The R.304DA is a 185mm automatic reset Torque Wrench for use with removable accessories, such as open end and ring end or with ratchets, accuracy ex works ± 2% except, K.315DA, K.325D ± 4%, R.304DA ± 6%.
- 50000cycles (wrenches up to 200Nm Reliability of mechanism
- 30mm Diameter
- One-way wrenches usable for unscrewing by reversing the bits
Applications
Maintenance & Repair
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
185mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522992