Print Page
Image is for illustrative purposes only. Please refer to product description.
477 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.880 |
5+ | €5.130 |
10+ | €4.380 |
25+ | €3.740 |
50+ | €3.540 |
126+ | €3.370 |
Price for:Each
Minimum: 1
Multiple: 1
€5.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0443 166 651
Order Code1463351
Technical Datasheet
Impedance290ohm
Frequency Min25MHz
Frequency Max300MHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0443 166 651 is a flat Ferrite Core Assembly for 33.7mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Impedance
290ohm
Frequency Max
300MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (2)
Alternatives for 0443 166 651
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081648