Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €112.510 |
5+ | €105.960 |
10+ | €100.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€112.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No199000030
Order Code4036641
Technical Datasheet
Kit ContentsRange of Clamp-On Suppressors for Round Cables of 4 to 18mm Diameter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 31 material snap-it kit contains a range of parts for different cable diameters
- Suggested operating frequency range from 1 to 300MHz
Technical Specifications
Kit Contents
Range of Clamp-On Suppressors for Round Cables of 4 to 18mm Diameter
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.65428
Product traceability