Print Page
Image is for illustrative purposes only. Please refer to product description.
119.858 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.138 |
50+ | €0.0765 |
250+ | €0.0544 |
500+ | €0.051 |
1500+ | €0.0444 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512066017Y1
Order Code1612060
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance600ohm
DC Current Rating1A
DC Resistance Max0.3ohm
Impedance Tolerance 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2512066017Y1 is a medium current Chip Bead with 1206 case, 100% matte tin-plated over nickel contacts. They can accommodate both reflow and wave soldering technologies. Chip bead is 100% tested for impedance and DC resistance. The suggested land patterns are in accordance to the latest revision of IPC-7351.
- Supports standard single speed
- -55 to 125°C Operating temperature
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
1A
Impedance Tolerance
25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Product Range
-
Impedance
600ohm
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability