Print Page
Image is for illustrative purposes only. Please refer to product description.
7.411 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.448 |
50+ | €0.262 |
100+ | €0.237 |
250+ | €0.210 |
500+ | €0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2518121217Y3
Order Code1651723
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance120ohm
DC Current Rating3A
DC Resistance Max0.04ohm
Impedance Tolerance 25%
Product Length4.5mm
Product Width1.6mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2518121217Y3 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The multilayer chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The chip bead is available in standard, high and GHz signal speeds. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. The chip bead is measured for impedance on the HP 4291A and fixture HP 16192A.
- Medium current
- Standard signal speed
- 100% Tested for impedance and DC resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
3A
Impedance Tolerance
25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Product Range
-
Impedance
120ohm
DC Resistance Max
0.04ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2518121217Y3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
Product traceability