Print Page
Image is for illustrative purposes only. Please refer to product description.
57.769 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0514 |
250+ | €0.0276 |
1000+ | €0.0248 |
5000+ | €0.0178 |
15000+ | €0.0169 |
30000+ | €0.016 |
Price for:Each
Minimum: 10
Multiple: 10
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643001601
Order Code4154594
Technical Datasheet
Outer Diameter3.55mm
Product Length3.3mm
Inner Diameter1.65mm
Frequency Min25MHz
Frequency Max300MHz
Impedance46ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
3.55mm
Inner Diameter
1.65mm
Frequency Max
300MHz
Product Range
-
Product Length
3.3mm
Frequency Min
25MHz
Impedance
46ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009