Print Page
Image is for illustrative purposes only. Please refer to product description.
24.700 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0762 |
500+ | €0.0374 |
2500+ | €0.0305 |
10000+ | €0.0263 |
30000+ | €0.0258 |
60000+ | €0.0252 |
Price for:Each
Minimum: 10
Multiple: 10
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2673000201
Order Code4154600
Technical Datasheet
Outer Diameter2mm
Product Length3.8mm
Inner Diameter1.05mm
Frequency Min-
Frequency Max50MHz
Impedance27ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
2mm
Inner Diameter
1.05mm
Frequency Max
50MHz
Product Range
-
Product Length
3.8mm
Frequency Min
-
Impedance
27ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004