Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
371+ | €1.810 |
Price for:Each
Minimum: 371
Multiple: 371
€671.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943001201
Order Code3906543
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
Core Material Grade43
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.9mm²
Inductance Factor Al950nH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
73mm
Inductance Factor Al
950nH
SVHC
No SVHC (21-Jan-2025)
Core Size
29mm x 19mm x 13.85mm
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area
6.9mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006113
Product traceability