Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.650 |
3+ | €16.090 |
5+ | €15.540 |
10+ | €14.980 |
20+ | €13.480 |
50+ | €11.980 |
Price for:Each
Minimum: 1
Multiple: 1
€16.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5943011101
Order Code4154582
Technical Datasheet
Core TypeToroid
Core Size73.65mm x 38.85mm x 12.7mm
Core Material Grade43
For Use With-
Effective Magnetic Path Length167mm
Ae Effective Cross Section Area21.5mm²
Inductance Factor Al1.1µH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
43
Effective Magnetic Path Length
167mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
73.65mm x 38.85mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
21.5mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188