Print Page
Image is for illustrative purposes only. Please refer to product description.
300 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
50+ | €1.030 |
100+ | €0.971 |
250+ | €0.920 |
500+ | €0.874 |
913+ | €0.807 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5961000601
Order Code4036655
Technical Datasheet
Core TypeToroid
Core Size21mm x 13.2mm x 6.35mm
Core Material Grade61
For Use With-
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area24.3mm²
Inductance Factor Al75nH
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
61
Effective Magnetic Path Length
52mm
Inductance Factor Al
75nH
SVHC
No SVHC (25-Jun-2025)
Core Size
21mm x 13.2mm x 6.35mm
For Use With
-
Ae Effective Cross Section Area
24.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00546