Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.330 |
10+ | €7.990 |
25+ | €6.470 |
50+ | €5.990 |
100+ | €5.520 |
Price for:Each
Minimum: 1
Multiple: 1
€9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977003801
Order Code1422855
Technical Datasheet
Core TypeToroid
Core Size61mm x 35.55mm x 12.7mm
Core Material Grade77
For Use With-
Effective Magnetic Path Length145mm
Ae Effective Cross Section Area15.8mm²
Inductance Factor Al2.95µH
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
77
Effective Magnetic Path Length
145mm
Inductance Factor Al
2.95µH
SVHC
No SVHC (21-Jan-2025)
Core Size
61mm x 35.55mm x 12.7mm
For Use With
-
Ae Effective Cross Section Area
15.8mm²
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108864
Product traceability