Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.130 |
10+ | €0.810 |
50+ | €0.701 |
100+ | €0.659 |
500+ | €0.598 |
1000+ | €0.586 |
Price for:Each
Minimum: 1
Multiple: 1
€1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0226
Order Code3214158
Product Range173112
Also Known AsFK22SL-02V-5783
Technical Datasheet
For Use WithMolex High-Density D-Sub Connectors
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max22AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range173112
Technical Specifications
For Use With
Molex High-Density D-Sub Connectors
Contact Material
Brass
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
SVHC
Lead (07-Nov-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
173112
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001