Print Page
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.210 |
10+ | €12.640 |
25+ | €12.490 |
100+ | €12.480 |
250+ | €11.710 |
500+ | €11.480 |
Price for:Each
Minimum: 1
Multiple: 1
€15.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FWH series Plastic Hood with large inner chamber. It is waterproof according to IP67 in combination with D-sub connectors with modification no K700 or K701.
- Straight cable outlet with strain relief
- In metallised version with shielding plate
Technical Specifications
Product Range
172704
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
PET (Polyester) Body
Technical Docs (2)
Alternatives for 172704-0106
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015