Print Page
Image is for illustrative purposes only. Please refer to product description.
180 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.890 |
10+ | €6.280 |
25+ | €6.100 |
50+ | €5.920 |
100+ | €5.550 |
240+ | €5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€7.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCPH-ETD59-1S-24P
Order Code137054
Technical Datasheet
For Use WithETD59
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPH-ETD59-1S-24P is a 24-pin Transformer Bobbin with glass-reinforced polybutylene terephthalate (PBT) coil former, thermoplastic type and copper tin alloy pin used with Ferroxcube ETD59 series ferrite cores. This bobbin has ETD59/31/22 coil former. The ETD (economic transformer design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is somewhat improved comparatively. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- Resistance to soldering heat
- 155°C Maximum operating temperature
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
For Use With
ETD59
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Alternatives for CPH-ETD59-1S-24P
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability